GTI-ATM3330E

Globalscale Technologies
63-112-ATM3330E
GTI-ATM3330E

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Extreme Low Power Bluetooth 5.3 SoC w/ RF Energy Harvesting Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 891

Stock:
891 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£6.94 £6.94
£6.36 £63.60
£5.78 £144.50
£5.20 £520.00
£4.91 £1,227.50
Full Reel (Order in multiples of 1000)
£4.16 £4,160.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Globalscale Technologies
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
ATM3330E
BLE, Bluetooth 5.3
GPIO, I2C, QSPI, SPI, SWD, UART
10 dBm
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
- 95 dBm
2.402 GHz to 2.48 GHz
2.7 V
4.2 V
- 20 C
+ 70 C
Reel
Cut Tape
MouseReel
Antenna Connector Type: PCB
Brand: Globalscale Technologies
Core: ARM Cortex M33F
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 14.5 mm x 11 mm x 2 mm
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 850 uA
Supply Current Transmitting: 2.1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

GTI-ATM3330e Extreme Low Power BLUETOOTH® 5.3 SoC

Globalscale Technologies GTI-ATM3330e Extreme Low Power BLUETOOTH® 5.3 SoC is a low-power solution from the Wireless SoC Series. Globalscale Technologies GTI-ATM3330e integrates a Bluetooth 5.3 compliant radio with an Arm® Cortex® M33F application processor, 128KB RAM, 64KB ROM, and 512KB nonvolatile memory (NVM). The device incorporates Arm TrustZone® for security and advanced power management for extended battery life in IoT devices. It optimizes battery usage with a 0.85mA radio receiver and a 2.1mA radio transmitter power consumption. The SoCs support low-duty cycle operation for prolonged device lifespan. The devices can operate directly from harvested energy sources like RF, photovoltaic, thermal, and mechanical, with innovative wakeup mechanisms for additional power efficiency.