2110 Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Length Width Height IP Rating Cable Type Series Packaging
Laird Technologies 2110
Laird Technologies Antennas ABS MILITARY ANTENNA N/A
Maxtena Antennas CELLULAR/LTE MIMO Screw Mount 14In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 2.7 GHz - 0.8 dBi, 3.6 dBi, 4.1 dBi 900 MHz, 2100 MHz, 2600 MHz, 50 Ohms 2.9:1, 1.4:1, 1.4:1 25 W - 40 C + 85 C 6 Band Screw Mount Connector SMA-Male 698 MHz to 960 MHz, 1710 MHz to 2170 MHz, 2500 MHz to 2700 MHz 69 mm IP67, IP69, IK09 Bulk
Fairview Microwave Antennas Paddle Dual Band Antenna Operates From 2.4 GHz to 5 GHz With a Nominal 6 dBi Gain RP SMA Male Input Connector Rated
3Factory Stock Available
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Bag
TE Connectivity / Linx Technologies Antennas WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, UFL 1,036In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
Hirschmann BAT-ANT-N-3AGN-IP67 (10PCS)
Hirschmann Antennas BAT-ANT-N-3AGN-IP67 (10PCS) Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
- Antennas
Tallysman 33-4721-10-0356
Tallysman Antennas Non-Stocked
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz GPS, GNSS, BEIDOU, Galileo Patch Suare 4 dB, 4.5 dB, 28 dB 47 MHz, 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector RA-SMA 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 RG174 TW4721