HUBER+SUHNER SENCITY Antennas

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series
HUBER+SUHNER Antennas Antenna SENCITY Urban 300, MiMo 2x2, Indoor/Outdoor
1Expected 25/03/2026
Min.: 1
Mult.: 1
Urban 300
HUBER+SUHNER Antennas Planar directive antenna 806 - 960 MHz, 8 dBi, 75 HPBW, vertical polarisation
1Expected 20/05/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 960 MHz AMPS, CDMA, GSM Module Square 8 dBi, 8 dBi 50 Ohms 1.8, 1.5 10 W - 40 C + 80 C 2 Band Bracket Mount Connector N Female 815 MHz, 892 MHz Celluar 200 mm 200 mm 43 mm IP23 7/16
HUBER+SUHNER Antennas WiFi Directional, 2.3 to 2.8 GHz, 7.5 dBi, Indoor, linear vertical polarized; Wall Mounting Socket, Connector SMA (f)
4Expected 18/03/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.3 GHz 2.8 GHz WiFi Module Panel 7.5 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band Bracket Mount Connector SMA Female 2.55 GHz RF Antenna 101 mm 80 mm 4 mm 7/16
HUBER+SUHNER Antennas Railway Rooftop, GSM-R 900, 6dBi, Connector N, jack (f) Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz 960 MHz GSM 6 dBi 50 Ohms 1.5 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER Antennas Railway Rooftop, WiFi directional, 2.4 GHz, 14.5dBi, vertical polarized; Connectors N, jack (f) Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.65 GHz WiFi 14.5 dBi 50 Ohms 1.5 50 W - 40 C + 85 C 1 Band 510 mm 100 mm 85 mm IP67 Rail EXCEL
HUBER+SUHNER Antennas WiFi Directional 2.4 GHz, 8 dBi, Spot-S Robust Outdoor, Dual-Slant +/-45 polarized; 2 x 2 MIMO, Conn. N (f) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz WiFi 8 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 100 mm 81 mm 36 mm IP67 Spot-SR
HUBER+SUHNER Antennas WiFi Directional 2.4 GHz, 8 dBi, Spot-S Robust Outdoor, Dual-Slant +/-45 polarized; 2 x 2 MIMO, Conn. SMA (f) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 2.485 GHz WiFi, WLAN Module Square 8 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Female 2.4 GHz WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas WiFi Directional 2.4 GHz, 8.5 dBi, Spot-S Robust Outdoor, linear vertical polarized, WLAN; Connector SMA (f) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-SR
HUBER+SUHNER Antennas WiFi Directional 2.4 GHz, 8.5 dBi, Spot-S Robust Outdoor, linear vertical polarized, WLAN; Connector QMA (f) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-SR
HUBER+SUHNER Antennas WiFi Directional 4.9 GHz, 13.5 dBi, Spot-S Robust Outdoor, linear vertical polarized, WLAN; Connector N (f) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.35 GHz 802.11 a/h, WiFi, WLAN Module Square 13 dBi, 13.5 dBi 50 Ohms 1.5, 1.5 10 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 4.92 GHz, 5.145 GHz WiFi 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Bridge
HUBER+SUHNER Antennas 1356.35.0089 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Spot-SR
HUBER+SUHNER Antennas WiFi Rail-Trackside, Directional 5 GHz, 18.5 dBi, Spot-M, IP 67, vertical polarized, WLAN; Connector N (f) Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.95 GHz WiFi 19 dBi 50 Ohms 2 6 W - 45 C + 70 C 1 Band 190 mm 190 mm 30 mm IP67 Spot-M
HUBER+SUHNER Antennas WiFi Directional 5 GHz, 8 dBi, Spot-S Robust Outdoor, Vert.+ Dual-Slant +/-45 polarized; 3 x 3 MIMO, Pigtails-N (f) Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 5.15 GHz 5.935 GHz 802.11 a/h/n, WiFi, WLAN Module Square 8 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.5425 GHz WiFi 101 mm 81 mm 36 mm IP66, IP67 SUCOFORM_86_LSFH x 3 Spot-S
HUBER+SUHNER Antennas WiFi Directional 5 GHz, 9 dBi, Spot-S Robust Outdoor, Dual-Slant +/-45 polarized; 2 x 2 MIMO, SMA (f) Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.935 GHz WiFi 9 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-SR
HUBER+SUHNER Antennas Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 694 MHz 6.425 GHz 5 dBi, 6 dBi, 6.5 dBi, 7.5 dBi, 8 dBi 50 Ohms 1.7:1, 1.8:1, 2:1, 2.1:1 250 W - 40 C + 85 C 6 Band Screw Mount Connector Cellular, WiFi 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 Rail MIMO
HUBER+SUHNER Antennas 1399.17.0268 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Rail MULTI
HUBER+SUHNER Antennas 1399.17.0303 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Rail MIMO+
HUBER+SUHNER Antennas SENCITY OMNI-M 2-Port Antenna for Cellular Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Omni-M
HUBER+SUHNER Antennas 1399.19.0186 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Road IC MIMO
HUBER+SUHNER Antennas SENCITY Tram MULTI Supports 2G/3G/4G/5G cellular, Wifi 2.4/5 GHz, Wifi 6E Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Tram MULTI
HUBER+SUHNER Antennas SENCITY Tram MULTI Antenna Supports 2G/3G/4G/5G cellular, Wifi 2.4/5 GHz, Wifi 6E Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Tram MULTI
HUBER+SUHNER Antennas SENCITY Road MULTI Rugged vehicle rooftop multi-band antenna for commercial vehicles like bus and truck Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Road MULTI
HUBER+SUHNER Antennas SENCITY Road MULTI Rugged vehicle rooftop multi-band antenna for commercial vehicles like bus and truck Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Road MULTI
HUBER+SUHNER Antennas Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 2.4 GHz 5.935 GHz 4 dBi, 6 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 2 Band Panel Mount Cellular, WiFi 281.8 mm 91.8 mm 31 mm IPX5 Omni-SR Slim