LE910C4 4G LTE Modules

Telit Cinterion LE910C4 4G LTE Modules are compliant with the 3GPP release 10 and support LTE Cat 1 and Cat 4 standards. These modules can easily be integrated with peripherals and actuators using USB 2.0 HS, UART, and user-definable GPIOs. The LE910C4 LTE modules are internet-friendly with integrated TCP/IP and UDP/IP stacks. These modules offer a simple drop-in migration and technology design reuse path to 2G and 3G with any xE910 module. The LE910C4 LTE modules are available in different configurations supporting both single-mode and fallback as needed for specific regions, carriers, and use cases. These modules offer a single Rx option, VoLTE support, and an IPv4/IPv6 stack. The LE910C4 LTE modules provide simultaneous support for GPS, Glonass, Beidou, and Galileo. These modules are REACH and RoHS compliant and operate within the -40°C to 85°C industrial temperature range.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules LE910C4-CN MODULE 25.21.633
140In Stock
Min.: 1
Mult.: 1
LE910Cx 200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C4-AP SKU NTT/Telstr/KDDI 25.21.683
Non-Stocked Lead-Time 16 Weeks
Min.: 180
Mult.: 180
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion Mobile Modules LE910C4-LA MODULE 25.21.623
Non-Stocked
Min.: 180
Mult.: 180
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C4-NF SKU AT&T/VzW/TMO 25.21.664
Non-Stocked
Min.: 180
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray
Telit Cinterion Mobile Modules LE910C4-NFD SKU AT&T/VzW/TMO 25.21.564
Non-Stocked
Min.: 180
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 3G Tray