NFR.02

Taoglas
960-NFR.02
NFR.02

Mfr.:

Description:
Antennas Radius NFR.02 External Bracket NFC Antenna with ACH Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.01 £24.01
£17.46 £174.60
£15.47 £773.50
£15.43 £3,086.00
£15.38 £7,690.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
Outdoor Antennas
Passive Antenna
13.56 MHz
NFC
Module
50 Ohms
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
ACH Female
13.56 MHz
Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals
75 mm
75 mm
27.9 mm
IP67
1 M AWG28
NFR
Bulk
Brand: Taoglas
Cable Length: 1 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

NFC Antennas

Taoglas Near Field Communications (NFC) High-Performance Antennas are ideal for Internet of Things (IoT) and mobile devices and for applications such as contactless payment systems, access control, or RFID systems. The compact, flexible 13.56MHz NFC antennas are supplied with adhesive backing for quick and easy installation and can be mounted inside a plastic device enclosure or on an internal battery. For any NFC antennas attached to the battery, Taoglas offers variants with ferrite flux directors to provide isolation from the battery or other electronic components within the device. Using the antenna on a conductive surface without a ferrite layer could result in losses in the antenna communication performance. Considering the many environments in which the antenna could be used, Taoglas offers multiple versions of the FXR and FXC series models. A standard model without ferrite and adhesive backing, a model with a ferrite layer and adhesive backing, and a third model with ferrite and a 75mm twisted pair 28AWG cable with ACH(F) connectors.

NFR External Bracket Mount NFC Antennas

Taoglas NFR External Bracket Mount NFC Antennas are designed for NFC readers, allowing a device to execute point-to-point data transmission without contact. Taoglas NFR External Bracket Mount NFC Antennas feature a 13.56MHz frequency and have an RJ45 jack connector. NRF.02 is an IP67 waterproof version for indoor or outdoor applications.