DA14592MOD-0100DB-P

Renesas / Dialog
724-DA14592MOD0100DB
DA14592MOD-0100DB-P

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth Low Energy DA14592 module daughterboard for the DA14695MOD-DEVKT-P Pro motherboard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£32.20 £32.20

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DA14592
Bulk
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002

DA14592MOD Development Tools

Renesas/Dialog DA14592MOD Development Tools offer a user-friendly and comprehensive development environment with real-time power profiling. These tools are used with DA14592MOD Bluetooth® Low-Energy (BLE) modules. The DA14592MOD development tools are regulatory-certified. These development tools are used in crowdsourced location tracking, connected health, human interface devices, data loggers, PoS readers, metering, high-end voice RCU, and IoT end-node applications.