Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Length Width Cable Type Series
Molex Antennas 5.8-8.5GHz Auto Flexible Antenna 100mm 1,567In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5.5 dBi, 6.4 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996
Molex Antennas 5.8-8.5GHz Auto Flexible Antenna 150mm 6,344In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5.25 dBi, 6.05 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996
Molex Antennas 5.8-8.5GHz Auto Flexible Antenna 200mm 6,186In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5 dBi, 5.7 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996