TRF1002

Microchip Technology
579-TRF1002
TRF1002

Mfr.:

Description:
Antennas Aristotle RFA025F7H1 5dBi 2.4 Ghz Ext Ant

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.85 £5.85

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
Bluetooth, BLE
802.11, WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
RFID, IoT, ISM
Whip
Straight
5 dBi
50 Ohms
1 Band
Snap In
Connector
IPEX MHF
2.4 GHz
Wireless Applications
174 mm
150 mm RF1.13
Brand: Microchip Technology
Cable Length: 150 mm
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 21.454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8517710000
TARIC:
8523499000
ECCN:
EAR99