M003-V21

M5Stack
170-M003-V21
M003-V21

Mfr.:

Description:
GNSS / GPS Modules a high-performance GNSS global positioning module that integrates the AT6668 high-performance chip to provide accurate and reliable satellite positioning services.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
10
Expected 25/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.48 £10.48

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: GNSS / GPS Modules
RoHS:  
50 Channel
23 s
28.35 mA
GPS, GLONASS, Galileo
Brand: M5Stack
Dimensions: 63.6 mm x 54 mm x 13.1 mm
Operating Supply Voltage: 5 VDC
Product Type: GPS Modules
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994

GPS Module v2.1 with Antenna

M5Stack GPS Module v2.1 with Antenna is a high-performance GNSS global positioning module that integrates M5Stack's AT6668 chip to deliver accurate and reliable satellite positioning services. The M003-V21 GPS device supports multi-frequency and multi-mode GNSS signal reception and supports satellite navigation systems such as GPS, BD2, BD3, GLONASS, GALILEO, and QZSS. The module enables high-precision multi-system joint positioning or single-system independent positioning with anti-interference capabilities. In weak signal areas, the device can quickly obtain higher-precision location information. M5Stack GPS Module v2.1 comes standard with an external SMA antenna, a DIP switch for flexible switching of TX/RX communication pins, and precise time synchronization via PPS signal output. Applications include automotive, Geographic Information Systems (GIS), IoT positioning devices, industrial automation, and high-precision surveying.