TE Connectivity Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length IP Rating Series
TE Connectivity Antennas OMNI,Ph,2400-2500MHz 83In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dB 50 Ohms 2.1 100 W 1 Band NMO Mount Connector N Female 2.45 GHz Wireless Applications 2.75 in Phantom
TE Connectivity Antennas OMNI,SB,Ph,890-960MH z 132In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Cellular (NBIoT, LTE) Whip Stubby 3 dBi 50 Ohms 2:1 10 W 1 Band NMO Mount Connector N Female 925 MHz Mobile Antennas 5.84 cm Phantom
TE Connectivity Antennas OMNI,SB,Ph,902-928MH z 152In Stock
10On Order
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM, RFID Whip Stubby 3 dB 50 Ohms 2 100 W 1 Band NMO Mount Connector N Female 915 MHz Mobile Antennas 68.58 mm Phantom
TE Connectivity Antennas OMNI,Ph,NMO,450-470M Hz 9In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 460 MHz Wireless Applications 82.55 mm IP67
TE Connectivity Antennas OMNI,SB,PH,806-866MH z 12In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 866 MHz Cellular (NBIoT, LTE) Whip Stubby 3 dBi 50 Ohms 2:1 10 W 1 Band NMO Mount Connector NMO Connector 831 MHz Mobile Antennas 8.38 cm
TE Connectivity Antennas OMNI,SB,PH,890-960MH z 202Factory Stock Available
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 890 MHz 960 MHz 1 Band Phantom
TE Connectivity Antennas OMNI,DB,PH,821/1850 Non-Stocked

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 821 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, DSC, PCS, UMTS RFID Whip Sharkfin 3 dBi 50 Ohms 2:1 100 W - 40 C + 85 C 2 Band NMO Mount Connector N Female 859 MHz, 1.92 GHz Public Safety, Transportation, Utility, Military Mobile, Fixed Radio Applications 68.58 mm IP67