AFAG2220-SW2

ABRACON
815-AFAG2220-SW2
AFAG2220-SW2

Mfr.:

Description:
Antennas Internal/Embedded Antennas Flexible Adhesive Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,123

Stock:
2,123 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2123 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.16 £2.16
£1.62 £16.20
£1.48 £37.00
£1.33 £133.00
£1.27 £317.50

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.9 GHz
Bluetooth
WiFi
IoT
PCB Trace
T-Pad Flex
1 dBi, 2 dBi
50 Ohms
2, 2.5
3 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX
2.3 GHz, 5.5 GHz
Home Automation, Industrial Weareables, Appliances, Security, Video
22 mm
10 mm
46 mm
1.13 mm FPC
AFAG
Bulk
Brand: ABRACON
Cable Length: 220 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Vertical
Factory Pack Quantity: 500
Subcategory: Antennas
Unit Weight: 29.828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.