113990556

Seeed Studio
713-113990556
113990556

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52840 Low Power BLE Module with Ceramic Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.11 £7.11

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
BLE, Bluetooth 5.0
8 dBm
2 Mb/s
- 96 dBm
2.4 GHz
1.7 V
5.5 V
Antenna: Ceramic
Brand: Seeed Studio
Core: ARM Cortex M4F
Dimensions: 18 mm x 14 mm x 1.6 mm
Height: 1.6 mm
Length: 18 mm
Memory Size: 256 kB, 1 MB
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 500 m
Sensitivity: - 96 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 14 mm
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b