NGM_1

Amphenol SGX Sensortech
523-NGM_1
NGM_1

Mfr.:

Description:
Multiple Function Sensor Modules Low Power Natural Gas Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.32 £31.32

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multiple Function Sensor Modules
RoHS:  
Gas Sensor Modules
Natural Gas Sensor
Serial
3 V, 5 V
Application: Gas Detection
Brand: Amphenol SGX Sensortech
Dimensions: 65 mm x 30 mm x 9 mm
Height: 9 mm
Length: 65 mm
Mounting Style: Panel Mount
Operating Supply Current: 600 uA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 30 mm
Unit Weight: 30.178 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027106000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Natural Gas Module

Amphenol SGX Sensortech Natural Gas Module is designed to detect natural gas in concentrations below 100% LEL (4.4% CH4 in air). This sensor is equipped with a test button and an audible alarm option with an embedded buzzer. The visual LED and buzzer alarms signal potential gas leakage. Amphenol SGX Sensortech Natural Gas Module also transmits data related to the state of the module and the concentration of gas if the module is connected to an external receiver working with the serial RS232 standard. An MP-7227 MEMS pellister sensor enables low-power operation on standard AA batteries. The module is not designed for propane or butane detection.