T7675ST

Cicor
374-S-TRACKSENSE
T7675ST

Mfr.:

Description:
Multiple Function Sensor Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.94 £1,794.00
£17.67 £4,417.50
£17.11 £8,555.00

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Multiple Function Sensor Modules
Environmental Monitoring Modules
Humidity, Temperature Sensor
+ 85 C
Brand: Cicor
Description/Function: Bluetooth tag
Dimensions: 64.5 mm x 33 mm x 9.5 mm
Height: 9.5 mm
Length: 64.5 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw Mount
Product Type: Multiple Function Sensor Modules
Series: S-Track
Subcategory: Sensor Modules
Width: 33 mm
Unit Weight: 45.583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8523520090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-track Sense BLUETOOTH® Tag

Cicor S-track Sense BLUETOOTH® Tag records temperature, humidity, and impact data. The tag uses Bluetooth Low Energy to transfer the information via beacon or mesh technology to the nearest gateway. The device's long battery lifetime and dust-tight enclosure (IP65) make it suitable for cold chain monitoring.