314990742

Seeed Studio
713-314990742
314990742

Mfr.:

Description:
Multiple Function Sensor Modules EC & TDS Sensor - Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Sensors
Industrial ECTDS Sensor
RS-485
3.9 VDC to 30 VDC
+ 85 C
Application: Agriculture, Hydroponics and Aquaponics, Sewage Treatment, Environmental Monitoring
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Operating Temperature: - 40 C
Mounting Style: Screw Mount
Operating Supply Current: 6 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027894530
ECCN:
EAR99

Industrial EC & TDS Sensor

Seeed Studio Industrial EC and TDS Sensor measures conductivity, salinity, and Total Dissolved Solids (TDS) with temperature compensation with RS485 or analog voltage output signal. This sensor was designed with industry standards and the EC and TDS sensor (version B) comes with a waterproof aviation connector. The EC and TDS sensor is built with Automatic Temperature Compensation (ATC) that makes sure the data is accurate regardless of the temperature changes. This sensor is IP65 rated, waterproof in a tight seal, IP68 rated cover, and is capable of withstanding long-term constant use in professional application scenarios. Typical applications include agriculture, hydroponics and aquaponics, sewage treatment, research, and environmental monitoring.