PRFE21000024

Olmatic
188-PRFE21000024
PRFE21000024

Mfr.:

Description:
Power Management Modules UPS module for all UP boards

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£61.36 £6,136.00

Product Attribute Attribute Value Select Attribute
Olmatic
Product Category: Power Management Modules
RoHS:  
5 V
3.5 A
Brand: Olmatic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 65 mm x 56.5 mm
Packaging: Bulk
Product Type: Power Management Modules
Series: S.USV UPs
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: S.USV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

Uninterruptible Power Supplies

Olmatic Uninterruptible Power Supplies (UPS) offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. These Olmatic power supplies feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored so the module is able to respond to malfunctions accordingly.

S.USV UP Solutions Uninterruptible Power Supply

Olmatic S.USV UP Solutions Uninterruptible Power Supply features a 5V power supply, I2C interfaces, and 7V to 24V extended voltage range. The S.USV UPS offers a fully integrated monitoring system with a wide spectrum of operating options. This UPS automatically switches to battery mode when the single-board computer falls below the adjustable voltage threshold. Olmatic S.USV UP Solutions Uninterruptible Power Supply is ideal for solar cells and automotive applications.