MEZS7-PDCharger-MP2760

Monolithic Power Systems (MPS)
946-MEZS7PDCHARGER
MEZS7-PDCharger-MP2760

Mfr.:

Description:
Power Management Modules 600kHz, Bidirectional PD Charger Solution with Fully Integrated Buck-Boost Charger for 2S to 4S In Series Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£72.00 £72.00
£59.89 £598.90
£58.56 £1,464.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
22 V
600 kHz
Brand: Monolithic Power Systems (MPS)
Dimensions: 6 cm x 5 cm x 2.1 cm
Input Voltage - Min: 4 V
Packaging: Bulk
Product Type: Power Management Modules
Series: MP2760
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

MEZS7-PDCharger-MP2760 Solution Module

Monolithic Power Systems (MPS) MEZS7-PDCharger-MP2760 Solution Module is designed for dual-role port (DRP) applications. The Monolithic Power Systems (MPS) MEZS7-PDCharger-MP2760 utilizes the MP2760 and MPF52002 components. The MP2760 is a 4V to 22V buck-boost charger IC that supports 1- to 4-cell battery packs, providing a wide output voltage (5V to 21V) at the IN pin for USB PD compliance in source mode, with a high-resolution current limit. The MPF52002 is a USB PD controller with a 32-bit Arm® Cortex®-M0 MCU, supporting automatic DRP toggling and PD3.1 compliance. It also supports PD3.1, BC1.2, Apple divider mode, Huawei FCP/SCP, and QC2.0/3.0 for source mode.