2SC0115T2A0-12

Power Integrations
869-2SC0115T2A0-12
2SC0115T2A0-12

Mfr.:

Description:
Power Management Modules 1200V IGBT Driver SSD AAC 15A 1.2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.92 £26.92
£24.77 £247.70
£20.47 £716.45
£17.50 £1,837.50

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS:  
REACH - SVHC:
IGBT Drivers, MOSFET Drivers
15.5 V
700 mV
15 A
50 kHz
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LK
Fall Time: 12 ns
Input Voltage - Min: 14.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Power: 1.4 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 6 ns
Series: SCALE-2+
Factory Pack Quantity: 35
Subcategory: Embedded Solutions
Tradename: SCALE
Unit Weight: 47.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Power Integrations 2SC0108T2F1-17 IGBT Driver

Power Integrations 2SC0108T2F1-17 IGBT Driver is a low cost SCALE™-2+ dual driver that is designed for universal applications requiring high reliability. 2SC0108T2F1-17 drives all IGBT modules up to 600A/1200V or 450A/1700V and its embedded paralleling capability allows easy inverter design. The IGBT Driver is the most compact driver core available with a footprint of only 45mm x 34.3mm and a height of 16mm. 2SC0108T2F1-17 combines a two-channel driver core with all components required for driving such as a DC/DC converter, short-circuit protection and Soft Shut Down (SSD).
Learn more