2SC0106T2A1C-12

Power Integrations
869-2SC0106T2A1C-12
2SC0106T2A1C-12

Mfr.:

Description:
Power Management Modules IGBT Plug and Play PI Gate Driver ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.05 £1,411.50
£37.63 £4,515.60
420 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
IGBT Drivers, MOSFET Drivers
15.5 V
6 A
50 kHz
Brand: Power Integrations
Fall Time: 13 ns
Input Voltage - Min: 14.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Power: 350 mW
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 20 ns
Series: SCALE-2+
Factory Pack Quantity: 30
Subcategory: Embedded Solutions
Tradename: SCALE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Power Integrations 2SC0108T2F1-17 IGBT Driver

Power Integrations 2SC0108T2F1-17 IGBT Driver is a low cost SCALE™-2+ dual driver that is designed for universal applications requiring high reliability. 2SC0108T2F1-17 drives all IGBT modules up to 600A/1200V or 450A/1700V and its embedded paralleling capability allows easy inverter design. The IGBT Driver is the most compact driver core available with a footprint of only 45mm x 34.3mm and a height of 16mm. 2SC0108T2F1-17 combines a two-channel driver core with all components required for driving such as a DC/DC converter, short-circuit protection and Soft Shut Down (SSD).
Learn more