A133-B

M5Stack
170-A133-B
A133-B

Mfr.:

Description:
Modules Accessories ATOMIC 2D/1D Barcode Scanner 2 Base

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
10
Expected 25/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.73 £12.73

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Modules Accessories
RoHS:  
Barcode Modules
Brand: M5Stack
Dimensions: 48 mm x 24 mm x 17.5 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 VDC
Product Type: Modules Accessories
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 14.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

A133-B Atomic QRCode2 Base

M5Stack A133-B Atomic QRCode2 Base is an integrated barcode scanning base designed for the ATOM series hosts. The M5Stack A133-B supports three types of 2D barcodes and eight types of 1D. The base includes a built-in buzzer, an LED light for state indications, and a green LED for focus and aiming. The ESP32 in the M5Atom host can transmit scanned data via wired or wireless. The base's back features magnets, M3 screw holes, and LEGO-compatible holes for versatile mounting. It is suitable for use in logistics, retail, manufacturing, and other fields.