Apacer Solid State Drives - SSD

Results: 1,820
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Apacer Solid State Drives - SSD 120 GB - 3.3 V

PT120-M280 120 GB M.2 SSDs M.2 2280 TLC NVMe, PCIe 460 MB/s 1515 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Drives - SSD 240 GB - 3.3 V

PT120-M280 240 GB M.2 SSDs M.2 2280 TLC NVMe, PCIe 855 MB/s 1580 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Drives - SSD 480 GB - 3.3 V

PT120-M280 480 GB M.2 SSDs M.2 2280 TLC NVMe, PCIe 1035 MB/s 1600 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.88 mm
Apacer Solid State Drives - SSD 960 GB - 3.3 V

PV120-M280 960 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe 1065 MB/s 1710 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 4.1 mm
Apacer Solid State Drives - SSD SATA3 Disk Module 22-Pin/90 Degree MLC 16GB 15nm
SDM5A-M 16 GB SATA Disk Modules 22P/90D MLC SATA 48 MB/s 215 MB/s 5 V 0 C + 70 C 44 mm x 30 mm x 9.95 mm
Apacer Solid State Drives - SSD PCIe NVMe Flash Drive Gen3x2 3D-TLC 128GB

AS228AP2 128 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe 450 MB/s 1500 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Drives - SSD M.2 SM210-M280 MLC DEVSLP 256GB Single-Side 15nm /Replacement: APM2T80SM21256GFS-7BTMG

SM210-M280 256 GB SATA Flash Drives M.2 2280 MLC SATA 350 MB/s 505 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.5 mm
Apacer Solid State Drives - SSD SATA3 SDM5A-M Disk Module 7-Pin/180 Degree MLC Low Profile5 16GB with Write Protect 15nm with Housing High Speed

SDM5A-M 16 GB SATA Disk Modules 7P/180D MLC SATA 50 MB/s 350 MB/s 5 V 0 C + 70 C 35.2 mm x 30.4 mm x 9.25 mm
Apacer Solid State Drives - SSD FIPS140-2 2.5" WT 240GB
FIPS140 240 GB SATA Flash Drives 2.5 in 3D TLC SATA 470 MB/s 560 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drives - SSD SATA M.2 2242 BICS5 3D-TLC 1TB /Replacement: A32.25CLGB.001GW

ST250-M242 1 TB SATA SSDs M.2 2242 3D TLC SATA 510 MB/s 560 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 3.88 mm
Apacer Solid State Drives - SSD PCIe 2242 NVMe Gen3x4 BICS5 256GB /Replacement: B72.22CJGU.00144

PT220-M242 256 GB PCIe SSDs M.2 2242 3D TLC PCIe 1065 MB/s 2240 MB/s 3.3 V 0 C + 70 C 42 mm x 22 mm x 4.08 mm
Apacer Solid State Drives - SSD PCIe 2280 NVMe Gen3x4 240GB ET /Replacement: B92.925JHV.00211

PV920-M280 240 GB PCIe SSDs M.2 2280-M 3D TLC PCIe 1010 MB/s 1735 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 2.58 mm
Apacer Solid State Drives - SSD SATA M.2 2280 SLC 16GB WT

SS210-M280
Apacer Solid State Drives - SSD SATA M.2 2280 SLC 32GB WT

SS210-M280
Apacer Solid State Drives - SSD SATA M.2 2280 SLC 64GB WT

SS210-M280
Apacer Solid State Drives - SSD SATA M.2 2280 SLC 128GB

SS210-M280
Apacer Solid State Drives - SSD SATA 2.5" SSD 7mm Housing MLC 16GB WT

SM210-25
Apacer Solid State Drives - SSD SATA 2.5" SSD 7mm Housing MLC 32GB

SM210-25
Apacer Solid State Drives - SSD SATA 2.5" SSD 7mm Housing MLC 64GB

SM210-25
Apacer Solid State Drives - SSD SATA 2.5" SSD 7mm Housing MLC 256GB

SM210-25
Apacer Solid State Drives - SSD SATA 2.5" SSD 7mm Housing MLC 512GB

SM210-25
Apacer Solid State Drives - SSD PATA 2.5" Flash Drive MLC 32GB Extended Temp 15nm

32 GB ATA Flash Drives 2.5 in MLC ATA / IDE 90 MB/s 100 MB/s 5 V - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid State Drives - SSD PATA 2.5" Flash Drive MLC 128GB 15nm

128 GB ATA Flash Drives 2.5 in MLC ATA / IDE 90 MB/s 100 MB/s 5 V 0 C + 70 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid State Drives - SSD PATA 2.5" Flash Drive MLC 128GB Extended Temp 15nm

128 GB ATA Flash Drives 2.5 in MLC ATA / IDE 90 MB/s 100 MB/s 5 V - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm
Apacer Solid State Drives - SSD PATA 2.5" Flash Drive MLC 256GB Extended Temp 15nm

256 GB ATA Flash Drives 2.5 in MLC ATA / IDE 90 MB/s 100 MB/s 5 V - 40 C + 85 C 100 mm x 69.9 mm x 9.3 mm