AP2TPP3480-R

Apacer
908-AP2TPP3480-R
AP2TPP3480-R

Mfr.:

Description:
Solid State Drives - SSD NAS SSD PP3480-R PCIe M280 2TB Gen3x4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
2 TB
PCI Express Flash Drive
M.2 2280-S2-M
3D TLC
NVMe, PCIe
2000 MB/s
2450 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.15 mm
Brand: Apacer
Code Name: LDPC
Connector Type: 75-pin M.2
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

PCIe Gen3 NAS Solid State Drives

Apacer Technology Inc. PCIe Gen3 NAS Solid State Drives (SSDs) feature 3D TLC NAND flash, are NVMe 1.3 compliant, and are compatible with PCIe Gen3 x4 interface. These SSDs feature flash bad-block management, S.M.A.R.T., power failure management, and TRIM. The gen3 NAS SSDs include the M.2 2280-S2-M form factor and 75-pin M.2 module pinout connector type. These SSDs operate at 0°C to 70°C temperature range and 3.3V ± 5% supply voltage. The PCIe NAS SSDs function at 3680mW active mode power consumption and 70mW idle mode power consumption. These SSDs are available in 128GB, 256GB, 512GB, and 1TB.