Reel SRAM

Results: 1,200
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 15ns, Commercial Temp - Tape & Reel 476In Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA 0 C + 70 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
ISSI IS66WVO16M8DALL-200BLI-TR
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 2,341In Stock
Min.: 1
Mult.: 1
: 2,500
128 Mbit 16 M x 8 5 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel, Cut Tape
ISSI IS62WV102416EBLL-45BLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS 2,290In Stock
Min.: 1
Mult.: 1
: 2,500

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 903In Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 32,7.5ns,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 247In Stock
Min.: 1
Mult.: 1
: 800

4 Mbit 7.5 ns 117 MHz 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 2,420In Stock
Min.: 1
Mult.: 1
: 2,500

256 M x 8 32 M x 8 35 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape
Alliance Memory SRAM 32Mb (2Mx16) FAST Async SRAM, 10ns, Industrial Grade, 48b FBGA package,Wide Voltage:1.65V - 3.6V 1,984In Stock
Min.: 1
Mult.: 1
: 2,000

32 MB 2 M x 16 10 ns, 12 ns 3.6 V 1.65 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel, Cut Tape
Alliance Memory SRAM 1Mb, SRAM, 128K x 8, 5V, 32pin SOJ (300 mil), 12ns, Industrial Temp, Corner Power, D Die, T&R 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

1 MB 128 k x 8 12 ns 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

128 Mb 35 ns 200 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

128 Mb 16 M x 8 35 ns 166 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape
Alliance Memory SRAM 16Mb 1M x 16 Bit Low Power CMOS SRAM with switchable IO options x16 or x8 Reel 1,434In Stock
Min.: 1
Mult.: 1
: 1,500

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 12,197In Stock
Min.: 1
Mult.: 1
: 3,300

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 10,467In Stock
Min.: 1
Mult.: 1
: 3,300

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 4,239In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC 355In Stock
Min.: 1
Mult.: 1
: 1,000

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 4,512In Stock
Min.: 1
Mult.: 1
: 3,300

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 4k, 3.0V EERAM IND 2,164In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 1,909In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 3,466In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 2,529In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 7,471In Stock
Min.: 1
Mult.: 1
: 3,300

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 3,584In Stock
5,000Expected 13/07/2026
Min.: 1
Mult.: 1
: 2,500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 55ns 512K x 8 LP SRAM 975In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 4Mb 45ns 512K x 8 Low Power SRAM 1,230In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 984In Stock
Min.: 1
Mult.: 1
: 1,000

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel