MouseReel SRAM

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
onsemi SRAM GENERAL SALES (ULP) 2,822In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM SRAM 4MB X8 5V SOP 55NS -40TO85C T+R 3,640In Stock
4,000Expected 24/09/2026
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 79In Stock
Min.: 1
Mult.: 1
: 750

64 kbit 8 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1,025In Stock
Min.: 1
Mult.: 1
: 1,500

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 601In Stock
Min.: 1
Mult.: 1
: 1,500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 1,155In Stock
Min.: 1
Mult.: 1
: 1,500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 451In Stock
Min.: 1
Mult.: 1
: 1,500

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 8,386In Stock
Min.: 1
Mult.: 1
: 2,500

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 942In Stock
2,500On Order
Min.: 1
Mult.: 1
: 2,500

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 55In Stock
17,500On Order
Min.: 1
Mult.: 1
: 2,500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 57In Stock
1,000Expected 13/08/2026
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 447In Stock
1,000Expected 17/07/2026
Min.: 1
Mult.: 1
: 1,000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 43In Stock
2,000Expected 03/09/2026
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 924In Stock
Min.: 1
Mult.: 1
: 2,000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 4In Stock
500Expected 15/07/2026
Min.: 1
Mult.: 1
: 500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 191In Stock
Min.: 1
Mult.: 1
: 2,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 3V BATT BU FUNCT 19In Stock
6,000Expected 07/08/2026
Min.: 1
Mult.: 1
: 3,000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

ISSI SRAM 8M 8,10ns 2.4-3.6V 512Kx16 LP Asyn SRAM 2,755In Stock
Min.: 1
Mult.: 1
: 1,000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 4,055In Stock
Min.: 1
Mult.: 1
: 2,500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3v 1,672In Stock
3,000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1,500

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 13,438In Stock
15,000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2,500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v 3.6v,48 Ball mBGA (7.2x8.7mm), RoHS 4,503In Stock
Min.: 1
Mult.: 1
: 2,500

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb 512Kx16 55ns Async SRAM 4,569In Stock
Min.: 1
Mult.: 1
: 1,000

8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM SRAM 4MB 3V X8 STSOP32 45NS -40TO85C 16In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM 5In Stock
Min.: 1
Mult.: 1
: 1,000

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 95 mA 0 C + 70 C SMD/SMT SOIC-24 Reel, Cut Tape, MouseReel