0 C SRAM

Results: 4,997
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Renesas Electronics SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM 285In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 95 mA 0 C + 70 C SMD/SMT SOIC-24 Tube
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 49In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 380In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 270In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT SLVE W/INT 201In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 13In Stock
Min.: 1
Mult.: 1
No
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 195 mA, 195 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 15In Stock
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 285 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 19In Stock
Min.: 1
Mult.: 1
No
36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 215 mA, 255 mA 0 C + 85 C SMD/SMT BGA-165 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 15ns, Commercial Temp - Tube 715In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 276In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 361In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 18M (1Mx18) 250MHz Sync SRAM 2.5v 71In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 2.6 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM SRAM, 64K, 8k x 8, 5v, 28pin Skinny P-DIP, 15ns, Commercial Temp - Tube 409In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 3,699In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Tray
Infineon Technologies CY7C1381KV33-100AXC
Infineon Technologies SRAM SYNC SRAMS 447In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA 0 C + 70 C SMD/SMT Tray
ISSI SRAM 4Mb,Flowthrough,Sync with ECC,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp 142In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM 69In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRA 106In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 15ns, Commercial Temp - Tube 40In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT SOJ-36 Tube

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 704In Stock
675Expected 03/07/2026
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 3.63 V 3.135 V 5 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 10ns, Commercial Temp - Tube 180In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 15ns, Commercial Temp - Tray 95In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRA 143In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRA 108In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 3.3V, 15ns, FAST 128K x 8 Asynch SRAM 100In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 3.6 V 3 V 60 mA 0 C + 70 C SMD/SMT SOJ-32 Tube