64 kbit SRAM

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 5In Stock
270Expected 19/10/2026
Min.: 1
Mult.: 1

64 kbit 4 k x 16 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM 344In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 CMOS SRAM 383In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C Through Hole PDIP-28 Tube
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM 890In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Tube
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 350In Stock
Min.: 1
Mult.: 1
: 1,000

64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 64K, 8K x 8, 5V, 28pin SOJ, 15ns, Commercial Temp - Tube 223In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT Non-Stocked Lead-Time 11 Weeks
Min.: 3,300
Mult.: 3,300
: 3,300

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT Non-Stocked Lead-Time 11 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel
Renesas Electronics SRAM 8K x 8 Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 8K x 8 Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 45

64 kbit 8 k x 8 35 ns Parallel 5.5 V 4.5 V 250 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 8 k x 8 35 ns Parallel 5.5 V 4.5 V 250 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 4K X 16 DP SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 4 k x 16 15 ns Parallel 5.5 V 4.5 V - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 4K X 16 DP SRAM Lead-Time 18 Weeks
Min.: 1
Mult.: 1

64 kbit 4 k x 16 20 ns Parallel 5.5 V 4.5 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4K X 16 DP SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 4 k x 16 20 ns Parallel 5.5 V 4.5 V - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 8K x 8 3.3v Dual- Port Ram Non-Stocked Lead-Time 18 Weeks
Min.: 108
Mult.: 18

64 kbit 8 k x 8 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Renesas Electronics SRAM 8K x 8 3.3v Dual- Port Ram Lead-Time 18 Weeks
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K x 8 3.3v Dual- Port Ram Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 8 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 4 k x 16 15 ns 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 205 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 4 k x 16 20 ns 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 270
Mult.: 45

64 kbit 4 k x 16 35 ns Parallel 3.6 V 3 V 155 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 4 k x 16 35 ns Parallel 3.6 V 3 V 155 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 4KX16 DUAL PORT STATIC RA
Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 6
No
64 kbit 4 k x 16 Parallel 5.5 V 4.5 V SMD/SMT FPACK-84 Tray
Renesas Electronics SRAM 8Kx8, 64K, 5V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 9
Mult.: 3
No
64 kbit 8 k x 8 35 ns Parallel 5.5 V 4.5 V 210 mA 0 C + 70 C Through Hole PGA-68 Tray
Renesas Electronics SRAM 4KX16 DUAL PORT BUSY/INT Non-Stocked Lead-Time 18 Weeks
Min.: 9
Mult.: 3
No
64 kbit 4 k x 16 20 ns Parallel 5.5 V 4.5 V - 40 C + 85 C Through Hole PGA-84 Tray