Alliance Memory AS7C3256A-12 Series SRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Industrial Temp - Tube 64In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Commercial Temp - Tube 37In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Commercial Temp - Tray 54In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Industrial Temp - Tray 5In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA 0 C + 70 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA 0 C + 70 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel