AEC-Q100 NOR Flash

Results: 517
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Auto, 2.3V-3.6V Non-Stocked Lead-Time 44 Weeks
Min.: 400
Mult.: 400

SOIC-8 AEC-Q100 Tube
Microchip Technology NOR Flash Non-Stocked Lead-Time 23 Weeks
Min.: 100
Mult.: 100

SMD/SMT SOIC-8 8 Mbit 1.65 V 1.95 V 10 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tube
Microchip Technology NOR Flash 2.3V TO 3.6V 4MB SPI FLASH Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 100

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 Asynchronous - 40 C + 125 C AEC-Q100 Tube

Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Reel

Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel

Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 2,400
Mult.: 2,400

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel

Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel

Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 3,380
Mult.: 3,380

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Reel

Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT WSON-8 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA Synchronous AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA Synchronous AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA Synchronous AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 2,800
Mult.: 2,800

SMD/SMT SOIC-8 S25FS064S 64 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 2,100
Mult.: 2,100
: 2,100

SMD/SMT SOIC-8 S25FS064S 64 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,690
Mult.: 1,690

SMD/SMT WSON-8 S25FS512S 512 Mbit 1.7 V 2 V 60 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT WSON-8 S25FS512S 512 Mbit 1.7 V 2 V 60 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Reel