N34TS04MU3ETG

onsemi
863-N34TS04MU3ETG
N34TS04MU3ETG

Mfr.:

Description:
EEPROM TEMPERATURE SENSOR WITH 4K I2C SERIAL EEPROM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,279

Stock:
2,279 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.413 £0.41
£0.395 £3.95
£0.368 £9.20
£0.35 £17.50
£0.338 £33.80
£0.333 £83.25
£0.306 £153.00
£0.293 £293.00
Full Reel (Order in multiples of 4000)
£0.252 £1,008.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
4 kbit
I2C, SMBus
1 MHz
128 x 16
UDFN-8
2.2 V
5.5 V
SMD/SMT
100 Year
- 20 C
+ 125 C
N34TS04
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: onsemi
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

N34TS04 Digital Output Temperature Sensor

onsemi N34TS04 Digital Output Temperature Sensor is a combination Temperature Sensor (TS) and 4Kb of Serial Presence Detect (SPD) EEPROM that implements the JEDEC TSE2004av DDR4 specification. The TS measures temperature at least ten times every second. The host can retrieve temperature readings via the serial interface, which are compared to high, low, and critical trigger limits stored in internal registers. Over or under-limit conditions can be signaled on the open-drain EVENT pin.