Tube NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V 274In Stock
Min.: 1
Mult.: 1

SMD/SMT WDFN-8 32 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Microchip Technology NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V Non-Stocked Lead-Time 4 Weeks
Min.: 392
Mult.: 98

SMD/SMT WDFN-8 16 Mbit 2.7 V 3.6 V 25 mA SPI, SQI 104 MHz 4 k x 8 8 bit Synchronous - 40 C + 105 C Tube