4 mA EEPROM

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ABLIC EEPROM SERIAL EEPROM 3,632In Stock
Min.: 1
Mult.: 1
: 4,000

512 kbit SPI 10 MHz 64 x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C512A Reel, Cut Tape, MouseReel

ABLIC EEPROM SERIAL EEPROM 3,689In Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit SPI 10 MHz 128 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25CM01A Reel, Cut Tape, MouseReel
onsemi EEPROM 128K SPI Serial 2,005In Stock
Min.: 1
Mult.: 1
: 2,000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel
onsemi EEPROM 128K SPI Serial CMOS EEPROM 12,882In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3,000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel
onsemi EEPROM 128K SPI Serial 4,763In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel

onsemi EEPROM 128K SPI Serial CMOS EEPROM 15,751In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel
onsemi EEPROM 256K SPI Serial CMOS EEPROM 3,246In Stock
Min.: 1
Mult.: 1
: 2,000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel

onsemi EEPROM 256K SPI Serial CMOS EEPROM 13,801In Stock
12,000Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 1,370
: 3,000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 Or 256x16 145In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 PDIP-8 400 ns 4.5 V 5.5 V Through Hole 40 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512x8 Or 256x16 413In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 4.5 V 5.5 V SMD/SMT 40 Year - 40 C + 125 C Tube
onsemi EEPROM 256K SPI Serial CMOS EEPROM 195In Stock
21,000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 840
: 3,000

256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel

ABLIC EEPROM SERIAL EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C256A Reel

ABLIC EEPROM SERIAL EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

512 kbit SPI 10 MHz 64 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C512A Reel
Microchip Technology EEPROM 256x8-128x16 Non-Stocked
Min.: 3,300
Mult.: 3,300
: 3,300

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 4.5 V 5.5 V SMD/SMT 40 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 512x8 Or 256x16 Non-Stocked
Min.: 3,300
Mult.: 3,300
: 3,300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 40 Year - 40 C + 125 C Reel