IS61WV102416ALL-20MLI

ISSI
870-61102416ALL20MLI
IS61WV102416ALL-20MLI

Mfr.:

Description:
SRAM 16Mb,High-Speed,Async,1Mbx16,20ns/1.65v-2.2v, 48 Ball mBGA (9x11 mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 210   Multiples: 210
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.45 £4,294.50
1,050 Quote

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
16 Mbit
1 M x 16
20 ns
Parallel
2.2 V
1.65 V
60 mA
- 40 C
+ 85 C
SMD/SMT
BGA-48
Tube
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61WV102416ALL
Factory Pack Quantity: 210
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.a