Renesas / Dialog NOR Flash

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR Flash 3,570In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Wide-8 AT25SF041B 4 Mbit 2.5 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 1,988In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOP-Wide-8 AT25SF321B 32 Mbit 2.7 V 3.6 V 15 mA SPI 108 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 7In Stock
7,840Expected 06/05/2026
Min.: 1
Mult.: 1

SMD/SMT SOP-Narrow-8 AT25SF321B 32 Mbit 2.7 V 3.6 V 15 mA SPI 108 MHz 4 M x 8 8 bit - 40 C + 85 C Tube

Renesas / Dialog NOR Flash 2 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 3,940In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT AT25XV021A 2 Mbit 1.65 V 4.4 V 11 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 320In Stock
4,500Expected 04/03/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1,047In Stock
2,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-Wide-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 316In Stock
4,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 128 Mbit, 1.8V (1.7V to 2V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 710In Stock
5,600On Order
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT WLCSP-21 AT25SL128A 128 Mbit 1.7 V 2 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 220In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.5 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 1,124In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 503In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOIC-Narrow-8 AT25DF011 1 Mbit 1.7 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single, Dual SPI NOR flash 215In Stock
Min.: 1
Mult.: 1

SMD/SMT AT25DF021A 2 Mbit 1.65 V 3.6 V 14 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single, Dual SPI NOR flash 8In Stock
Min.: 1
Mult.: 1

SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 256 Kbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash 1,422In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25DF256 256 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 32 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 256 Kbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 892In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT AT25DF256 256 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 32 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash 7In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25DN011 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube

Renesas / Dialog NOR Flash 512 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash 25In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 AT25DN512C 512 kbit 2.3 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement) 66In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT25PE20 2 Mbit 1.65 V 3.6 V 15 mA SPI 85 MHz 256 k x 8 8 bit - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) 40In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT25PE20 2 Mbit 1.65 V 3.6 V 15 mA SPI 85 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Fusion (Single, Dual) SPI NOR flash 21In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25XE512 512 kbit 1.65 V 3.6 V 13 mA SPI 104 MHz 64 k x 8 8 bit - 40 C + 85 C Tube

Renesas / Dialog NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash 338In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT UDFN-8 AT25XV041B 4 Mbit 1.65 V 4.4 V 5.5 mA SPI 85 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 105C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash
5,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT WLCSP-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash
29,945Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 8,000

SMD/SMT SOP-Narrow-8 AT25SF321B 32 Mbit 2.7 V 3.6 V 15 mA SPI 108 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash
3,995Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT TSSOP-8 AT25XE041 4 Mbit 1.65 V 3.6 V 10.5 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 6,000

SMD/SMT UDFN-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel