ADAM-4520A-A

Advantech
923-ADAM-4520A-A
ADAM-4520A-A

Mfr.:

Description:
Interface Modules Robust RS-232 to RS-422/485 Isolated Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£123.88 £123.88

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Converters
RS-232 to RS-422/485
115.2 kb/s
Serial
10 V
48 V
- 40 C
+ 85 C
Brand: Advantech
Dimensions: 102 mm x 60 mm x 27 mm
Operating Supply Voltage: 10 VDC to 48 VDC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

ADAM-4520A RS-232 to RS-422/485 Isolated Converter

Advantech ADAM-4520A RS-232 to RS-422/485 Isolated Converter converts RS-232 to RS-422/485 signals and has an enhanced ruggedized design with a wide temperature operation. This converter provides up to 3000VDC isolation protection, a DIP switch for RS-422 or RS-485 selection, and built-in 120Ω termination resistors. The ADAM-4520A offers a -40°C to +85°C operating temperature range, 115.2kbps data rate, and 0.8W maximum power consumption. Advantech ADAM-4520A Converter has proven industrial-grade features, ensuring reliable and stable operation in most harsh environments.