LTE Routers

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging


Siretta Routers QUARTZ-LITE-DUAL 4G/LTE ROUTER 1 X LAN 2 X SIM 2 x SERIAL I/O + ACCESSORIES 3In Stock
Min.: 1
Mult.: 1

Routers 150 Mb/s 3 Port LAN, RS-232, RS-485 7.5 VDC 32 VDC - 30 C + 70 C 103 mm x 73.5 mm x 25.5 mm
Lantronix Routers 4G LTE IIoT Router for AT&T (US) 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
2In Stock
50Expected 13/10/2026
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Lantronix Routers Router E214 AT&T, T-MOBILE - LTE CAT. 1 BAND
3In Stock
Min.: 1
Mult.: 1

Routers 2.4 GHz 150 Mb/s 1 Serial, 2 Ethernet Serial 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB DDR2 128 MB Bulk

Teltonika Routers Industrial Global 4G CAT4 router. Telit modem. Dual SIM, eSIM, 2x Ethernet. RS232 and RS485, 957 VDC, Modbus, DNP3, DLMS. Active & Passive POE. Regions: Global. No PSU.
18In Stock
Min.: 1
Mult.: 1

Routers 2 Port RS-232 9 V 57 V - 40 C + 65 C 83 mm x 25 mm x 83 mm 32 MB IP30 DDR2 6.5 W 128 MB
Advantech Routers Cellular Router,Cat3,NAM,2x ETH,Metal
3In Stock
Min.: 1
Mult.: 1

Cellular Routers 2 x Ethernet Ethernet, RS-232/422/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routers LTE,3ETHTH,USB,2I/O,SD,232,485,2SIM
5In Stock
Min.: 1
Mult.: 1

LTE Routers SmartFlex 2.4 GHz, 5 GHz 100 Mb/s 3 Ethernet, 1 USB, 2 RS232/RS-485 Ethernet, RS-232, RS-485, USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers ICR-2500, Global, 4 ETH, 1 DI, 1 DO, GNSS, Metal 4In Stock
Min.: 1
Mult.: 1
Routers 150 Mb/s 4 Port 9 V 48 V - 40 C + 75 C 130 mm x 95 mm x 25 mm IP30 6.5 W 128 MB
Advantech Routers CR-2500, Global, 4 ETH, 1 DI, 1DO, WiFi, Metal 4In Stock
Min.: 1
Mult.: 1
Routers 150 Mb/s 4 Port 9 V 48 V - 40 C + 75 C 130 mm x 95 mm x 25 mm IP30 6.7 W 128 MB
Teltonika Routers Routers 4G CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. RS232 and RS485. microSD. Active and passive PoE in. Regions: Latin America. No PSU added.
17In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 100 Mb/s 2 Ethernet, RS-485 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA2
Lantronix Routers 4G LTE IIoT Router Australia & NZ 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
37In Stock
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Lantronix Routers 5G Release 16 Sub 6 Industrial Grade Router (Global) 1 LAN PORT 2.5GE, USB
9In Stock
Min.: 1
Mult.: 1

Routers 900 Mb/s 6 Port USB 8 V 40 V - 30 C + 70 C 143.5 mm x 110.5 mm x 30 mm IP41 Bulk
Teltonika Routers Routers 4G/3G/2G/LTE CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: EMEA, Australia, Brasil. European power supply. 7In Stock
20Expected 28/08/2026
Min.: 1
Mult.: 1

Routers Mediatek, MIPS 24KEc 580 MHz 100 Mb/s 9 VDC 30 VDC - 40 C + 75 C 93.2 mm x 100 mm x 30 mm 16 MB IP30 DDR2 4.7 W 128 MB
Lantronix Routers 4G LTE IIoT Router for Europe 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
5In Stock
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Lantronix Routers 4G LTE IIoT Router for Verizon (US) 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
3In Stock
Min.: 1
Mult.: 1

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
MultiTech Routers Private LTE Cat 12 CBRS Industrial Cellular Router with Wi-Fi and Accessory Kit (Accessory Kit includes: Power supply with US power blade, two cellular antennas, two Wi-Fi antennas, DIN Rail clip, mounting brackets and one Ethernet cable)
10In Stock
Min.: 1
Mult.: 1

LTE Cat 12 CBRS Industrial Routers 2.4 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 5 GHz 150 Mb/s, 600 Mb/s 8 Port Ethernet, RS-232, USB 9 VDC 48 VDC - 20 C + 60 C 187 mm x 110 mm x 31 mm Firewall, L2TP, OpenVPN, VPN
Advantech Routers LTE,3E,USB,2I/O,SD,232,485,2S,SL
2In Stock
Min.: 1
Mult.: 1

Cellular Routers 3 x Ethernet, 2 x RS-232/RS-485 Ethernet, RS-232/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Digi Routers 6310-DX06 Cellular Extender
4In Stock
Min.: 1
Mult.: 1
LTE Routers 700 MHz, 960 MHz, 1.575 GHz, 2.7 GHz 10 Mb/s, 100 Mb/s 2 Ethernet Ethernet 100 VAC, 18 VDC 240 VAC 0 C + 40 C 142 mm x 128 mm x 25 mm Bulk
Advantech Routers LTE,2ETH,USB,2I/O,SD,2SIM,PSE
1In Stock
Min.: 1
Mult.: 1

Cellular Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Lantronix Routers 2 band LTE Cat 1
5Expected 21/09/2026
Min.: 1
Mult.: 1

Routers 2.4 GHz 150 Mb/s 1 Serial, 2 Ethernet Serial 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB DDR2 128 MB Bulk
Teltonika Routers CAN BUS CAT4 LTE Router. Native CAN FD hardware. Support for CANOpen and J1939 allows. GPS/GNSS, Wi-Fi 4, Dual SIM & eSIM, PoE-in, RS232, Ethernet, and a wide 9 - 57 VDC power range. Regions: Europe, Australia, Asia-Pacific. No PSU
Non-Stocked Lead-Time 7 Weeks
Min.: 10
Mult.: 10
Routers 575 MHz, 580 MHz 150 Mb/s 2 Port CAN, Ethernet, RJ45, RS-232 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB
Digi Routers Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU and antennas, no remote mounting kit.
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

LTE Cellular Extenders 150 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 18 V 18 V 0 C + 40 C 127 mm x 127 mm x 25 mm 512 MB 256 MB Bulk
Lantronix Routers E228 AT&T, Roger - LTE Cat4 band 2, 4, 5, 17 - 2 Ethernet RS485, PDPoE, Wifi, Last Gast, 2 I/O Ext temp, GNSS, Epack
Non-Stocked
Min.: 50
Mult.: 50

LTE Cat 4 Routers 2.4 GHz, 5 GHz 150 Mb/s 1 x Ethernet, 1 x RS-485 Ethernet, RS-485, WiFi 9 V 60 V - 20 C + 55 C 61.25 mm x 85.75 mm x 24.5 mm 512 Mbit With Security Bulk
Lantronix Routers 4G LTE IIoT Router 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Routers 1 GHz 10 Mb/s 3 Port Ethernet, RS-232, USB 8 V 40 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 256 MB Bulk
Digi Routers 6350-SRE4 LTE Router EU Certified Non-Stocked
Min.: 5
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Advantech Routers Cellular Router, Cat4, GLOBAL Non-Stocked
Min.: 1
Mult.: 1
Routers ARM Cortex-A8 700 MHz to 2.1 GHz 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x USB, 3 x Digital I/O, 2 x SIM, 1 x MicroSD Ethernet, USB 10 VDC 60 VDC - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 DDR3 SDRAM 3.5 W 512 MB WEP, TKIP, AES, WPA, WPA2, 802.1X