1 Gb/s Managed Ethernet Switches

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Phoenix Contact Managed Ethernet Switches FL SWITCH 5916-8GC-4SFP+ 5In Stock
Min.: 1
Mult.: 1

16 Port 1 Gb/s RJ45 100 VAC 240 VAC - 10 C + 60 C 760 mA 442 mm x 375 mm x 44 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH 5924-4GC 2In Stock
2Expected 14/09/2026
Min.: 1
Mult.: 1

24 Port 1 Gb/s RJ45 100 VAC 240 VAC - 10 C + 60 C 680 mA 442 mm x 375 mm x 44 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH 5924-4SFP+ 1In Stock
2Expected 28/08/2026
Min.: 1
Mult.: 1

24 Port 1 Gb/s RJ45 100 VAC 240 VAC - 10 C + 60 C 740 mA 442 mm x 375 mm x 44 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH 5924SFP-4GC 4In Stock
Min.: 1
Mult.: 1

8 Port 1 Gb/s RJ45 100 VAC 240 VAC - 10 C + 60 C 770 mA 442 mm x 375 mm x 44 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH 5916SFP-8GC-4SFP+ 3In Stock
Min.: 1
Mult.: 1

16 Port 1 Gb/s RJ45 100 VAC 240 VAC - 10 C + 60 C 770 mA 442 mm x 375 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP 1In Stock
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches SFP Fiberoptic Gigabit Ethernet Transceiver LH 1In Stock
2Expected 21/08/2026
Min.: 1
Mult.: 1

8 x RJ45, 2 x Fiber Optic, 1 x USB Type-C 1 Gb/s Ethernet, Fiber Optic, USB Type-C 12 V 24 V 0 C + 60 C 8 W 138 mm x 115 mm x 73 mm
Amphenol Aerospace CF-02BBPUK
Amphenol Aerospace Managed Ethernet Switches 4 port 10/100/1G Mini Ethernet SWT MNGD 1.79x1.79in RUGG -40-105C MIL-STD-810H 10In Stock
Min.: 1
Mult.: 1

4 Port 1 Gb/s 5 V 60 V 3 W 45.4 mm x 45.4 mm x 25 mm
Weidmuller Managed Ethernet Switches IE-SW-AL08M-8GT 14In Stock
Min.: 1
Mult.: 1
8 x RJ45 1 Gb/s Ethernet 10.8 V 52.8 V - 40 C + 75 C
Hirschmann Managed Ethernet Switches Managed 24-port Full Gigabit 19" Switch Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 24-port Full Gigabit 19" Switch, redundant PSU Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 24-port Full Gigabit 19" Switch with L3, redundant PSU Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches FP Fiberoptic Gigabit Ethernet Transceiver SM, extended temperature range 20 Ports in total: 16x 10/100BASE TX / RJ45; 4x 100/1000Mbit/s fiber ; 1. Uplink: 2 x SFP Slot (100/1000 Mbit/s) ; 2. Uplink: 2 x SFP Slot (100/1000 Mbit/s) Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

16 x RJ45, 4 x SFP, 1 x USB Type-C 1 Gb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 9 W 138 mm x 115 mm x 73 mm
Weidmuller Managed Ethernet Switches IE-SW-AL08M-6TX-2GT Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
8 x RJ45 1 Gb/s Ethernet 10.8 V 52.8 V - 40 C + 75 C
Amphenol Socapex Managed Ethernet Switches Non-Stocked
Min.: 1
Mult.: 1
1 Gb/s 16 VDC 36 VDC - 55 C + 75 C 5 W 120 mm x 72.3 mm x 35.7 mm
Hirschmann Managed Ethernet Switches Managed 24-port Full Gigabit 19" Switch with L3 Non-Stocked
Min.: 1
Mult.: 1
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 24-port Full Gigabit 19" Switch with PoE Non-Stocked
Min.: 1
Mult.: 1
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 110 W 448 mm x 310 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, redundant PSU Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, external PSU Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 44 V 57 V 0 C + 50 C 30 W 448 mm x 345 mm x 44 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP and L3 Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 345 mm x 44 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH 4800E-24FX SM-4GC Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45/SFP Combo, 24 x Fiber Optic 1 Gb/s Ethernet, Fiber Optic, SFP - 40 C + 70 C
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-3 Switch with up to 48x GE + 4x 2.5/10 GE ports Non-Stocked Lead-Time 10 Weeks
52 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm

Amphenol Socapex Managed Ethernet Switches 8 Port Rugged Gigabi e, 4 Ethernet Cables Non-Stocked Lead-Time 36 Weeks
No
8 x RJ45 1 Gb/s Ethernet 18 V 32 V - 55 C + 75 C
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-3 Switch with up to 80x GE + 8x 2.5/10 GE ports Non-Stocked
88 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm
Hirschmann Managed Ethernet Switches Full Gigabit Ethernet Backbone Layer-3 Switch with up to 80x GE + 8x 2.5/10 GE ports Non-Stocked
88 x RJ45, 1 x USB 1 Gb/s Ethernet, SD Card, USB 100 VAC 240 VAC 0 C + 60 C 80 W 480 mm x 445 mm x 88 mm