Gateways

Results: 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
MultiTech Gateways LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 868 MHz, GNSS+WiFi/BT with MTAC-003E00 mCard and Accessory Kit (European Union/United Kingdom)
2In Stock
Min.: 1
Mult.: 1
Gateways ARM9 37 V 57 V - 40 C + 70 C 262 mm x 91 mm x 257 mm
MultiTech Gateways LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 868 MHz, GNSS with MTAC-003E00 mCard and Accessory Kit (European Union/United Kingdom)
5In Stock
Min.: 1
Mult.: 1
Gateways ARM9 37 V 57 V - 40 C + 70 C 262 mm x 91 mm x 257 mm
Advantech Gateways Cellular Router, 5G, 5x ETH, WIFI
9In Stock
Min.: 1
Mult.: 1

Gateways ARM Cortex A72 1.2 GHz 10 Gb/s USB 9 VDC 48 VDC - 40 C + 75 C 195 mm x 110 mm x 47 mm
Teltonika Gateways 4G CAT4 Gateway, 1 ethernet port, 1 SIM, Micro USB.Regions: South America, Australia, New Zealand, Taiwan, Malaysia. European power supply unit 18In Stock
Min.: 1
Mult.: 1
ARM Cortex A7 1.2 GHz 42 Mb/s, 150 Mb/s, 236.8 kb/s 1 Port USB 9 VDC 30 VDC - 40 C + 75 C 74.5 mm x 64.4 mm x 25 mm


Teltonika Gateways 5G gateway with 4G (CAT20) fallback, SA & NSA, Single SIM, 1 x gigabit ethernet port . Region: Europe, the Middle East, Africa, Oceania, Brazil. European power supply unit. 9In Stock
Min.: 1
Mult.: 1

5G Cellular Gateways ARM Cortex A7 1.5 GHz 3.3 Gb/s 5 Port USB 9 V 30 V - 40 C + 75 C 100 mm x 30 mm x 93.4 mm
Advantech Gateways Cellular Router, 5G, 5x ETH, POE
5In Stock
Min.: 1
Mult.: 1

Gateways ARM Cortex A72 1.2 GHz 10 Gb/s USB 9 VDC 48 VDC - 40 C + 75 C 195 mm x 110 mm x 47 mm
Banner Engineering Gateways PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals
7In Stock
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
ProSoft Technology Gateways LonWorks to EtherNet/IP, BACnet/IP, Modbus/TCP and Modbus RTU - 250 points 1In Stock
Min.: 1
Mult.: 1

2 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 40 C + 75 C 11.5 cm x 8.3 cm x 4.1 cm
iWave Global Gateways Rugged Telematics Device- Evaluation Kit with LTE Cat-M1, IP67 Enclosure 2In Stock
Min.: 1
Mult.: 1

Gateways ARM Cortex A7 792 MHz 1 Mb/s, 5 Mb/s 3 CAN, 2 Digital Input, 2 Digital Output, 1 Ethernet, 1 K-Line, 1 RS-232, 1 RS-485, 1 USB CAN, Ethernet, RS-232, USB 9 V 32 V - 40 C + 70 C 140 mm x 124 mm x 45 mm
Fanstel Gateways EOL
65In Stock
Min.: 1
Mult.: 1

IoT Gateways ARM Cortex M4F 2.4 GHz 1 Mb/s USB 3.3 V 3.3 V - 40 C + 85 C 60 mm x 60 mm x 22 mm Bulk
Lantronix Gateways S232 RJ45 USB 10/100 Ethernet EU
4In Stock
Min.: 1
Mult.: 1

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C 109.22 mm x 71.12 mm x 33.02 mm Bulk
Banner Engineering Gateways DX80 Perf 900 mHz Gateway Board; 10-30 V dc Ext Antenna; In: 2 Disc 2 Anlg; Out: 2 Disc 2 Anlg
6In Stock
Min.: 1
Mult.: 1
Wireless Industrial Gateways 900 MHz RS-485 10 V 30 V - 40 C + 85 C
Lantronix Gateways 802.11a/b/g/n RS232 USB 10/100 Ethernet
4In Stock
Min.: 1
Mult.: 1

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C 11 cm x 8.9 cm x 2.6 cm Bulk
Phoenix Contact Gateways GW PN/MODBUS 2E/2DB9 12In Stock
Min.: 1
Mult.: 1

Interface Converters 10 Mb/s, 100 Mb/s 1 RJ45, 2 D-Sub RJ45, D-Sub 10.8 V 30 V - 40 C + 70 C 22.5 mm x 115 mm x 99 mm
Lantronix Gateways XPICO 250 WI-FI ETH, BT, EDGE, UFL
182In Stock
Min.: 1
Mult.: 1

Wi-Fi, BT, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Advantech Gateways A53 1.3GHz,2xLAN,2xCOM,1xmPCIe w/EdgeLin
14In Stock
Min.: 1
Mult.: 1

Gateways USB 10 VDC 30 VDC - 40 C + 70 C 100 mm x 93 mm x 30 mm
Teltonika Gateways 4G CAT4 Gateway, Dual SIM, 1 ethernet, RS232/RS485, GPS/GNSS, I/O.Regions: South America, Australia, New Zealand, Taiwan. No power supply included.
7In Stock
Min.: 1
Mult.: 1

Gateways 1 Port 9 V 30 V - 40 C + 75 C 83 mm x 25 mm x 74.2 mm

Teltonika Gateways 5G gateway NEXT-GEN 5G Lower latency, 5G carrier aggregation (3GPP Release 16). 4G (CAT20) fallback, SA & NSA, Single SIM, 1 x gigabit ethernet port . Region: Europe, the Middle East, Africa, Oceania, Brazil. European power supply unit. 35In Stock
Min.: 1
Mult.: 1

Gateways ARM Cortex A7 10 Mb/s, 100 Mb/s, 1000 Mb/s, 2500 Mb/s RJ45 9 VDC 30 VDC - 40 C + 75 C 30 mm x 100 mm x 93.4 mm
Arduino Gateways Arduino Pro Gateway for LoRa w/ Pwr Sply
62In Stock
Min.: 1
Mult.: 1

868 MHz 5 V 5 V - 40 C + 85 C
Monnit Gateways ALTA 900 MHz Wireless Sensor Adapter
USB Pro Gateways 900 MHz Serial - 40 C + 85 C 4.357 in x 2.47 in x 1.12 in
Lantronix Gateways S232 RJ45 USB 10/100 Ethernet Japan
2In Stock
Min.: 1
Mult.: 1

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C 109.22 mm x 71.12 mm x 33.02 mm Bulk
Ezurio Gateways Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, MVNO SIM
9In Stock
Min.: 1
Mult.: 1

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C 110.28 mm x 99.16 mm x 35.32 mm Bulk
Advantech Gateways 12DI/12DO IoT I/O Gateway with EdgeLink
96In Stock
Min.: 1
Mult.: 1
2 Serial, 1 USB, 2 LAN 10 V 30 V - 40 C + 70 C
Advantech Gateways 8DI/8SSR Relay IoT I/O Gateway with Edge
42In Stock
Min.: 1
Mult.: 1
2 Serial, 1 USB, 2 LAN 10 V 30 V - 40 C + 70 C
MSA Safety Gateways QuickServer, LonWorks - BACnet/IP
1In Stock
Min.: 1
Mult.: 1

QuickServer Gateways 115.2 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, LonWorks, RS-485 12 VAC, 9 VDC 24 VAC, 30 VDC - 40 C + 75 C 115 mm x 74 mm x 41 mm