1279135

Phoenix Contact
651-1279135
1279135

Mfr.:

Description:
Ethernet Modules PLC-V8R/ETH-MP/BM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£244.10 £244.10
£226.39 £2,263.90

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
2 Port
19.2 V
30 V
- 40 C
+ 60 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 93 mm x 50 mm x 49 mm
Product Type: Ethernet Modules
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8534001900

PLC Interface Ethernet Multiprotocol Gateway

Phoenix Contact PLC Interface Ethernet Multiprotocol Gateway features a compact unit equipped with two RJ45 ports for networking flexibility. This gateway supports multiprotocol communication, including PROFINET, EtherNet/IP™, and Modbus/TCP, ensuring seamless integration in diverse automation environments. The multiprotocol gateway connects up to eight PLC relays, which can be configured as digital or analog inputs or outputs. This gateway incorporates push-in connection technology for fast, reliable wiring and simplified installation. Typical applications include machine building, renewable energy, construction and agriculture, water/wastewater, and energy storage.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.