OWL 4G NORTH AMERICA

Hirschmann
566-942284001
OWL 4G NORTH AMERICA

Mfr.:

Description:
Gateways LTE Ethernet Gateway, USA, Canada, VPN, Dual SIM, Serial, IO, Vehicles (E-Mark)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,107.11 £1,107.11
£987.95 £9,879.50

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
LTE Gateways
ARM Cortex A7
600 MHz, 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
10 Mb/s, 50 Mb/s, 100 Mb/s, 150 Mb/s
2 Port
Ethernet, RS-232/485
9 V
36 V
- 40 C
+ 65 C
Brand: Hirschmann
Dimensions: 145 mm x 105 mm x 32 mm
Flash: 512 MB
Memory Type: Flash, RAM
Power Consumption: 11 W
Product Type: Gateways
RAM: 512 MB
Series: OWL
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 942284001
Unit Weight: 505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020

FEATURED PRODUCTS
HIRSCHMANN