BR-500AC-US

Silex Technology
702-BR-500AC-US
BR-500AC-US

Mfr.:

Description:
Ethernet Modules BR-500AC-US - 802.11ac wave2 2x2 MU-MIMO Ethernet to Wi-Fi bridge. Eventually, converted to MP P/N.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
48
Expected 09/11/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£337.57 £337.57
£315.46 £3,154.60

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Ethernet Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Ethernet Bridges
1 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, WiFi
12 V
12 V
0 C
+ 40 C
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 110 mm x 109 mm x 27 mm
Packaging: Bulk
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BR-500AC Ethernet to Wi-Fi Bridge

Silex Technology BR-500AC Ethernet to Wi-Fi Bridge securely, reliably, and efficiently connects any Ethernet device to the wireless network enabled by recent Wi-Fi access points. This module complies with IEEE 802.11a/b/g/n/ac wave2 2x2 MU-MIMO, supporting WPA3/WPA2 and IEEE802.1x enterprise Wi-Fi security. The BR-500AC module supports roaming among Wi-Fi access points to ensure a robust wireless connection for mobility applications. The office automation equipment like printers, factory equipment, or medical equipment can be unleashed from the Ethernet cable to install more flexibly.