M141

M5Stack
170-M141
M141

Mfr.:

Description:
Gateways ESP32-H2 Thread/Zigbee Gateway Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
20
Expected 18/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.88 £4.88

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Gateways
RoHS:  
Gateways
RISC-V
0 C
+ 40 C
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 13.1 mm
Flash: 2 MB
Operating Supply Current: 8.55 mA
Operating Supply Voltage: 3.3 V
Product Type: Gateways
Protocol - ANT, Thread, Zigbee - 802.15.4: Zigbee 3.0
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 11.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M141 ESP32-H2 Thread/Zigbee Gateway Module

M5Stack M141 ESP32-H2 Thread/Zigbee Gateway Module features an integrated low-power, 32-bit single-core MCU based on RISC-V and supports wireless communication protocols. This module integrates IEEE 802.15.4 wireless communication functionality, enabling it to work in conjunction with the M5 host to build Matter over Thread endpoint devices. This allows the gateway module to achieve interconnectivity across multiple ecosystems. The M141 ESP32-H2 gateway module comes with a built-in hardware encryption engine to meet the high data security requirements of IoT applications. This module is equipped with a DIP switch that allows users to flexibly switch between communication interface modes. The M141 ESP32-H2 gateway module supports hardware encryption functionality. Typical applications include smart homes, industrial automation, healthcare, consumer electronics, and smart agriculture.