MIKROE-3740

Mikroe
932-MIKROE-3740
MIKROE-3740

Mfr.:

Description:
Touch Sensor Development Tools Button Power Click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.13 £16.13

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Touch Sensor Development Tools
RoHS:  
Add-On Boards
Capacitive Touch Sensor
CTHS15CIC05ONOFF
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, PWM
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Button Power Click

Mikroe Button Power Click is an integrated capacitive touch sensor display in the form of a button. The VCC CTHS15CIC05ONOFF sensor replaces traditional mechanical buttons by utilizing advanced capacitive touch sensing technology. The sensor allows very simple but reliable user interfaces to be developed. Besides the touch detection, this sensor also features a green power symbol icon with backlighting, which makes this Click board ideal for building various stylized and visually appealing interfaces.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.