AS6204-EK

ams OSRAM
985-AS6204-EK
AS6204-EK

Mfr.:

Description:
Temperature Sensor Development Tools TEMPERATURE SENSORS

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.82 £14.82

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Kits
Temperature Sensor
AS6204
Brand: ams OSRAM
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: AS6204
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601060 Q65114A1499
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS6204-EK Adapter Board

ams OSRAM AS6204-EK Adapter Board evaluates AS6204 digital temperature sensors without designing a custom printed circuit board. AS6204 sensor targets consumer applications such as laptops, cameras, and tablets. The board features a digital temperature sensor, a decoupling capacitor, and pull-up resistors. A jumper is included to set the ams AS6204-EK Adapter Board's four I2C addresses. A 5x1 pin header with a 2.54mm pitch enables the adapter board's connection to an application processor.