DEV-08777

SparkFun
474-DEV-08777
DEV-08777

Mfr.:

Description:
Temperature Sensor Development Tools LilyPad Temperature Sensor

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.47 £4.47

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Temperature Sensor Development Tools
RoHS:  
Brand: SparkFun
Product Type: Temperature Sensor Development Tools
Series: LilyPad
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 680.390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad Temperature Sensor

SparkFun LilyPad Temperature Sensor is based on the MCP9700 small thermistor-type temperature sensor. This sensor will output 0.5V at 0°C, 0.75V at 25°C, and 10mV per degree C. SparkFun LilyPad Temperature Sensor detects physical touch based on body heat and ambient conditions. This temperature sensor is available with a 20mm outer diameter and features a 0.8mm thin PCB.