MIKROE-5068

Mikroe
932-MIKROE-5068
MIKROE-5068

Mfr.:

Description:
Temperature Sensor Development Tools Thermo 22 Click

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.01 £6.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
TMP75C
3.3 V
Brand: Mikroe
Interface Type: I2C
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 55 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
TARIC:
9025190090
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Thermo 22 Click

Mikroe Thermo 22 Click features the Texas Instruments TMP75C high-precision digital temperature sensor. The TMP75C houses an integrated digital temperature sensor with a 12-bit analog-to-digital converter (ADC). It also has a reference circuit and serial interface logic functions. The temperature sensor is characterized by its high accuracy, up to ±0.25°C typical, and high resolution of 0.0625°C. It provides temperature data to the host controller with a configurable I2C interface.