MIKROE-3996

Mikroe
932-MIKROE-3996
MIKROE-3996

Mfr.:

Description:
Temperature Sensor Development Tools Heater Click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.26 £14.26

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Temperature Sensor
TMP235, MCP3221
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C, PWM
Product Type: Temperature Sensor Development Tools
Series: Heater
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9025190090
MXHTS:
8473300401
ECCN:
EAR99

Heater Click

Mikroe Heater Click is useful for testing PCB heater concepts in which staying in a specified temperature range is crucial. The Mikroe Heater Click can be set and controlled using a Texas Instruments TMP235 onboard temperature sensor. The Click is ideal for projects that require some heating, including preventing electronics from becoming too cold, controlling humidity, heating a substance, or preventing one material from sticking to another.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.