MIKROE-4295

Mikroe
932-MIKROE-4295
MIKROE-4295

Mfr.:

Description:
Temperature Sensor Development Tools Thermo 19 Click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.26 £14.26

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Temperature Sensor Development Tools
Series: Thermo Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Thermo 19 Click

Mikroe Thermo 19 Click provides an accurate temperature measurement and features the Maxim Integrated MAX31825 temperature sensor. The sensor provides 8- to 12-bit Celsius temperature measurements with better than ±1.75°C from -45°C to +145°C. The device has a unique 64-bit serial code stored in an on-chip ROM and an alarm output for detecting temperature faults. The sensor also has a temperature resolution selection from 8- to 12-bits, allowing temperature conversion to 10-bit digital words in 80ms (max).