SEN0334

DFRobot
426-SEN0334
SEN0334

Mfr.:

Description:
Temperature Sensor Development Tools Gravity: SHT31-F Digital Temperature and Humidity Sensor

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.43 £7.43

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Temperature Sensor Development Tools
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
SHT31-F
3.3 V to 5.5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 32 mm x 22 mm
Product Type: Temperature Sensor Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025801000
ECCN:
EAR99

Gravity: SHT31-F Temperature & Humidity Sensor

DFRobot Gravity: SHT31-F Temperature and Humidity Sensor is based on Sensirion SHT31 sensor IC that features CMOSens® technology. This digital sensor offers high reliability and long-term stability with low power consumption, fast response, and strong anti-interference ability. The SHT31-F sensor features highly integrated capacitive humidity sensing components and band-gap temperature sensing components. This sensor supports I2C communication and is compatible with 3.3V/5V controllers like Arduino, micro:bit, and ESP32. The SHT31-F sensor provides humidity accuracy of ±2%RH at 0%RH to 100%RH (at 25°C) and typical temperature accuracy of ±0.2°C at 0°C to 90°C. The SHT31-F sensor features an IP67 rating that protects the sensor opening from liquids and dust. This sensor is ideal for use in urban environment monitoring, intelligent buildings, industrial automation, smart homes, and other Internet of Things (IoT) applications.