SEK-SDP31

Sensirion
403-SEK-SDP31
SEK-SDP31

Mfr.:

Description:
Pressure Sensor Development Tools Sensirion Evaluation Kit for SDP3x series including SDP31, connection cable to Sensirion SensorBridge and Sensirion Viewer Software. SensorBridge sold separately

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
42
Expected 18/03/2026
49
17
Expected 25/03/2026
32
Expected 15/04/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£62.43 £62.43

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Pressure Sensor Development Tools
RoHS:  
Evaluation Kits
SDP31
2.7 V to 5.5 V
Bulk
Brand: Sensirion
For Use With: Differential Pressure Sensor
Product Type: Pressure Sensor Development Tools
Series: SDP3x
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: 3.000.763
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

SEK-SDP31 Differential Pressure Evaluation Kit

Sensirion SEK-SDP31 Differential Pressure Evaluation Kit provides an easy-to-use and cost-effective demonstration platform for the SDP31 Pressure Sensor. The SDP31 is based on CMOSens® Sensor Technology, which combines the sensor element, signal processing, and digital calibration on a small CMOS chip. The SDP31 Sensor features fast measurement speed, excellent accuracy, long-term stability, and has no zero-point drift. The device is also reflow solderable and provides extended functionality, such as smart averaging, multiple temperature compensation modes, configurable I2C address, and interrupts.