MIKROE-4765

Mikroe
932-MIKROE-4765
MIKROE-4765

Mfr.:

Description:
Pressure Sensor Development Tools Pressure 16 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.26 £14.26

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Boards
3.3 V
Brand: Mikroe
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Pressure 16 Click

Mikroe Pressure 16 Click features the Würth Elektronik WSEN-PADS (2511020213301) high-precision MEMS-based digital absolute pressure sensor. The sensor has a fully-calibrated 24-bit pressure output to provide accurate atmospheric pressure data. It also has a configurable host interface that supports  I2C and SPI serial communications and an intelligent on-chip motion-triggered interrupt feature.